CT2-100 Dialight

CT2-100

Obsolete
Lighting Cables 100mm CT2 Link to Link

Manufacturer:

Mfr Part:
CT2-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLighting Cables
Connector End ACT2, LED
Connector End A Pin Count2 Position
Connector End BCT2, LED
Connector End B Pin Count2 Position
Cable Length100 mm
GenderFemale / Female
TypeLED Power Cable
PackagingBulk
Product TypeLighting Cables
SubcategoryPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?