Reference Only
CMV4K_MONO_EK
Optical Sensor Development Tools .
Datasheet
CMV4K_MONO_EK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Image Sensor | |
| Tool Is For Evaluation Of | CMV4000 | |
| Product Type | Optical Sensor Development Tools | |
| Series | CMV4000 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990601235 Q65113A4723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8525890000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,390.25 | $4,390.25 |
Need more?