CL2EXTEND Dialight

CL2EXTEND

Lighting Cables 37.5in End/End Conn For CL2 Series.

Manufacturer:

Mfr Part:
CL2EXTEND

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLighting Cables
SeriesCL2
Cable Length952 mm
Wire Gauge - AWG20 AWG
PackagingBulk
Voltage Rating24 V
Product TypeLighting Cables
SubcategoryPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.52$435.60
$14.31$715.50
$12.63$1,263.00
$11.78$2,945.00
$10.96$5,480.00
Need more?
Contact Us