CGA2B3X7R1H104K050BD

CGA2B3X7R1H104K050BD TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 50V 0.1uF X7R 10% AEC-Q200
Availability

Standard: 20,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

20,000 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0206
$206.00
$0.0199
$398.00
$0.0195
$585.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationConductive Epoxy
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA Epoxy
PackagingReel
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeConductive Epoxy Automotive MLCCs
Part # AliasesCGA2B3X7R1H104KT0YNB CGA2B3X7R1H104KT0YNB

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.