
CDLM3M
Lighting Cables Male to Male Harness 8-way Molex.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lighting Cables | |
| Connector End A | Socket | |
| Connector End B | Socket | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.42 | $234.20 | |
| $21.96 | $439.20 | |
| $20.91 | $1,045.50 | |
| $19.91 | $1,991.00 | |
| $18.72 | $3,744.00 | |
| $17.78 | $8,890.00 |
Need more?