C5750X7S3A473K250KA

C5750X7S3A473K250KA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.047uF 1000volts X7S 10%
Availability

Standard: 500 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

500 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$1.59
$795.00
$1.40
$1,400.00
$1.35
$2,700.00
$1.31
$6,550.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.047 uF
Voltage Rating DC1 kVDC
DielectricX7S
Tolerance10 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF47 nF
Capacitance - pF47000 pF
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC5750X7S3A473KT000N C5750X7S3A473KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.