Reference Only
C4V-811M-D
Pushbutton Switches - Industrial Mini Power, SPST Momentary Action.
Datasheet
C4V-811M-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 8 A | |
| Termination Style | Quick Connect | |
| IP Rating | IP00 | |
| Series | C4V | |
| Height | 24 mm | |
| Length | 19 mm | |
| Life | 10000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Power Switches | |
| Subcategory | Switches | |
| Width | 13 mm | |
| Part # Aliases | C4V811MD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?