C3216C0G2J331J060AA

C3216C0G2J331J060AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 330pF C0G 5% T: 0.6mm
Availability

Standard: 12,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

CC1206JKNPOZBN331
12,000 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.045
$180.00
$0.044
$352.00
$0.043
$516.00
$0.041
$656.00
$0.04
$800.00
$0.04
$1,120.00
$0.037
$1,776.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance330 pF
Voltage Rating DC630 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF0.33 nF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial High Voltage MLCC
Part # AliasesC3216C0G2J331JT000N C3216C0G2J331JT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Specification Sheets

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.