Reference Only
C2U-15
Pushbutton Switches - Industrial SWITCH.
Datasheet
C2U-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 2 A | |
| Termination Style | Wire Lead | |
| IP Rating | IP00 | |
| Series | C2U | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | C2U15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?