
BYB201-470
Switch Development Tools .
Datasheet
BYB201-470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Tool Is For Evaluation Of | YB2 series | |
| Voltage Rating DC | 30 VDC | |
| Operating Supply Voltage | 125 VAC, 250 VAC, 30 VDC | |
| Maximum Operating Temperature | + 50 C | |
| Description/Function | Panel Mount Board | |
| Minimum Operating Temperature | - 25 C | |
| Number of Circuits | Single | |
| Operating Supply Current | 3 A | |
| Product Type | Switch Development Tools | |
| Series | YB2 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.10 | $22.10 | |
| $21.09 | $210.90 | |
| $20.59 | $514.75 | |
| $20.29 | $1,014.50 | |
| $20.05 | $2,005.00 | |
| $19.86 | $4,965.00 | |
| $19.33 | $9,665.00 |
Need more?