Reference Only
B6TW-S04LT
Obsolete
Touch Sensor Development Tools Sensing Kit
Datasheet
B6TW-S04LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Touch Sensor Development Tools | |
| Tool Is For Evaluation Of | B6TS-04LT | |
| Operating Supply Voltage | - 300 mV to 6.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Touch Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 1333848 B6TWS04LT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?