Reference Only
AT9704-02YC-RO
Obsolete
Switch Contact Blocks / Switch Kits STANDARD SOCKET ASSY W/SMARTSWITCH
Datasheet
AT9704-02YC-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPST | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Height | 6.7 mm | |
| Length | 23 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Tradename | SmartSwitch | |
| Width | 20.5 mm | |
| Part # Aliases | 633-AT9704-02YC AT-9704-02YC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?