Reference Only
AT097
Switch Contact Blocks / Switch Kits CONNECTOR ON PC BRD.
Datasheet
AT097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Connector | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Height | 2.7 mm | |
| Length | 11.8 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Width | 2 mm | |
| Part # Aliases | BM12B-SURS-TF(LF)(SN) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,950.00 | |
| $0.76 | $3,800.00 |
Need more?