Reference Only
AT021
Obsolete
Switch Contact Blocks / Switch Kits ASSEMBLED CONN. PLUG FP01 SERIES
Datasheet
AT021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Connector | |
| For Use With | Pushbutton Switches | |
| Designed for | FP01 Series | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Color | Blue | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | AT | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?