Reference Only

AS8512-ZSSP

Data Acquisition ADCs/DACs - Specialized .

Manufacturer:

Mfr Part:
AS8512-ZSSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryData Acquisition ADCs/DACs - Specialized
SeriesAS8512
Mounting StyleSMD/SMT
Package / CaseSSOP-20
ProductData Acquisition Device
TypeData Acquisition Front-End IC
Resolution16 bit
Number of Channels2 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
ArchitectureSigma Delta
Interface TypeSPI
Moisture SensitiveYes
Number of Converters2 Converter
Product TypeData Acquisition ADCs/DACs - Specialized
Reference Voltage1.2 V
SubcategoryData Converter ICs
Part # AliasesQ65113A7217

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.61$3,220.00
$1.54$6,160.00
Need more?