Reference Only
AS7160-SFH 7061_EVM_KT
New Product
Multiple Function Sensor Development Tools .
Datasheet
AS7160-SFH 7061_EVM_KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Ambient Light Sensor | |
| Tool Is For Evaluation Of | AS7160, SFH 7061 | |
| Interface Type | I2C, USB | |
| Packaging | Bulk | |
| For Use With | Optical Force Sensing Analog Front End, Optical Front End | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | Optical Force | |
| Subcategory | Development Tools | |
| Part # Aliases | Q65115A4697 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---