Reference Only
AS7058A EVK EXTENSION BOARD
RF Development Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | RF Development Tools | |
| Product | Extension Kits | |
| Type | RF Front End | |
| Tool Is For Evaluation Of | AS7058 | |
| Interface Type | USB | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | Q65113A7435 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.90 | $141.90 |
Need more?