Reference Only
AS7058 Algorithm Evaluation Kit
Data Conversion IC Development Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Data Conversion IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Analog Front End | |
| Tool Is For Evaluation Of | AS7058 | |
| For Use With | Bio Applications | |
| Product Type | Data Conversion IC Development Tools | |
| Series | AS7058 | |
| Subcategory | Development Tools | |
| Part # Aliases | Q65113A6831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $679.75 | $679.75 |
Need more?