Reference Only
AS5xxx Universal Connectorboard
Interface Development Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Interface Development Tools | |
| Description/Function | The UCB in addition with the standard adapter board enables to do easy setups of basic application examples | |
| For Use With | AS5410, AS5048A, AS5048B | |
| Interface Type | I2C, SPI, USB | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Packaging | Bulk | |
| Product Type | Interface Development Tools | |
| Product | Adapter Boards | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | AS5410, AS5048A, AS5048B | |
| Type | I2C to SPI | |
| Part # Aliases | 990600494 Q65114A1401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.12 | $90.12 |
Need more?