Reference Only
AS5262-MF_EK_AB
Magnetic Sensor Development Tools
Datasheet
AS5262-MF_EK_AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Magnetic Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Magnetic Position Sensor | |
| Tool Is For Evaluation Of | AS5262 | |
| Operating Supply Voltage | 5 V | |
| Interface Type | UART | |
| Product Type | Magnetic Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?