
AS5045 Demoboard
Obsolete
Magnetic Sensor Development Tools
Datasheet
AS5045 Demoboard DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Magnetic Sensor Development Tools | |
| Product | Demonstration Boards | |
| Packaging | Bulk | |
| Interface Type | USB | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Product Type | Magnetic Sensor Development Tools | |
| Series | AS5x47 | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | AS5045 | |
| Type | Magnetic Position Sensor | |
| Part # Aliases | 990600177 Q65114A1357 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?