Reference Only
AS5045 Adapterboard
Magnetic Sensor Development Tools .
Datasheet
AS5045 Adapterboard DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Magnetic Sensor Development Tools | |
| Product | Adapter Boards | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Interface Type | Serial | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Product Type | Magnetic Sensor Development Tools | |
| Series | AS5x47 | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | AS5045 | |
| Type | Magnetic Position Sensor | |
| Part # Aliases | 990600033 Q65114A1343 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.66 | $16.66 |
Need more?