
AS3460_EVALUATION_BOARD
Obsolete
Audio IC Development Tools
Datasheet
AS3460_EVALUATION_BOARD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Audio IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Audio Amplifier | |
| Tool Is For Evaluation Of | AS3460 | |
| Operating Supply Voltage | 5 V | |
| Interface Type | I2C | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 990601082 Q65114A1508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?