Reference Only
AS1181_WL_DEM_DB
New Product
LED Lighting Development Tools .
Datasheet
AS1181_WL_DEM_DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Development Tools | |
| Product | Demonstration Boards | |
| For Use With | LED Driver | |
| Operating Supply Voltage | 5 V | |
| Series | AS1181 | |
| Packaging | Bulk | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | AS1181 | |
| Part # Aliases | Q65115A1528 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $237.43 | $237.43 |
Need more?