ADL3225VM-2R2M-TL000

TDK|Not Recommended for New Designs
ADL3225VM-2R2M-TL000 TDK
Reference Only
Power Inductors - SMD 2.2uH 0.18ohm 20% AEC-Q200
Availability

Standard: 72,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: ADL3225VM-2R2M-TL000

  • Mfr Part Number: ADL3225VM-2R2M-TL000

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

72,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.644
$3,864.00
Please adjust quantity to Min / Mult value
Min: 6,000 / Mult: 6,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.22 A
Maximum DC Resistance180 mOhms
Saturation Current1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesADL-VM
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesADL3225VM-2R2M-TL000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.