ACM2012-900-2P-T001.

ACM2012-900-2P-T001 TDK
Reference Only
Common Mode Chokes / Filters 90 OHM 50V .4A AEC-Q200
Availability

Cut Tape & ezReel: 1,780 In Stock

Standard: 36,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACM2012-900-2P-T001
36,000 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.611
$1,222.00
$0.599
$2,396.00
$0.587
$3,522.00
$0.563
$5,630.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000
1,780 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.94
$9.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
1,780 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.94
$9.40
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance90 Ohms
Maximum DC Current400 mA
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1.3 mm
QualificationAEC-Q200
PackagingCut Tape
ProductCommon Mode Filters
TypeCommon Mode Filter for High-Speed Differential Signal Line, General Signal Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.