Reference Only

AB15CH-FA

Pushbutton Switches - Industrial SUBMINIATURE PUSHBUTTON/PC.

Manufacturer:

Mfr Part:
AB15CH-FA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
IlluminatedNon-Illuminated
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorBlack
SeriesAB
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$47.10
$4.56$114.00
$4.48$224.00
$4.36$436.00
$4.01$1,002.50
$3.66$1,830.00
$3.50$3,500.00
Need more?
Contact Us