Reference Only

A9P11-0031

Pushbutton Switches - Industrial DIP Terminal w/Button SPDT ON-ON

Manufacturer:

Mfr Part:
A9P11-0031

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC60 VAC
Voltage Rating DC60 VDC
Current Rating50 mA
Termination StylePC Pin
SeriesA9P
Actuator StyleRound
Contact PlatingGold
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealIP64
Part # Aliases677580 1715743 A9P110031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?