Reference Only

A9P11-0011

Obsolete
Pushbutton Switches - Industrial DIP Terminal w/o Bttn SPDT ON-ON

Manufacturer:

Mfr Part:
A9P11-0011

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC60 VAC
Voltage Rating DC60 VDC
Current Rating50 mA
Cap ColorWhite
Termination StylePC Pin
IP RatingIP64
SeriesA9P
Contact PlatingGold
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealIP64
Part # Aliases1715755 A9P110011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?