Reference Only
A3DA-7111
Switch Contact Blocks / Switch Kits Square Momentary Solder Terminal.
Datasheet
A3DA-7111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPST | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A3D | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181351 A3DA7111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?