Reference Only
A3CA-7021
Switch Contact Blocks / Switch Kits Square Alt SPST STD LOAD IP40.
Datasheet
A3CA-7021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Actuators | |
| Type | SPST | |
| For Use With | Pushbutton Switches | |
| Designed for | A3CA Series | |
| Termination Style | Solder | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 619255 A3CA7021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative