Reference Only

A3AT-90K1-00R

Pushbutton Switches - Industrial ASSY.L.P.B.INCLD Flange/Spring.

Manufacturer:

Mfr Part:
A3AT-90K1-00R

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating6 A
Cap ColorRed
Termination StyleSolder Terminal
IP RatingIP00
SeriesA3A
Actuator StyleRound
Life1000000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesA3AT90K100R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?