Reference Only

A3AA-90L1-00B

Pushbutton Switches - Industrial ASSY.L.P.B.INCLD FLANGE/SPRING.

Manufacturer:

Mfr Part:
A3AA-90L1-00B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating6 A
Cap ColorBlack
Termination StyleSolder Terminal
IP RatingIP00
SeriesA3A
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesA3AA90L100BNC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us