7010396450 3M Electronic Solutions Division
Reference Only
Headers & Wire Housings 2P STRT 1 ROW TIN
Availability

15 In Stock

2,394 Ship in 3 Days

Product Details

Datasheet

7010396450

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

15 In Stock
2,394 Ship in 3 Days
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$0.328
$5.24
$0.149
$16.09
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions2 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length7.49 mm
Termination Post Length3.3 mm
Series929
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing ColorBlack
Housing MaterialPolyester
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV
Part # Aliases05113862037 80610473151

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.