
870-51C
Transportation Lighting Assemblies THINLINE 12V WHITE.
Datasheet
870-51C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Transportation Lighting Assemblies | |
| Product | Bus / Heavy Duty Vehicle Signal Lights | |
| Illumination Color | White | |
| Vf - Forward Voltage | 12 V, 24 V | |
| Packaging | Bulk | |
| Product Type | Traffic & Automotive Lighting | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.71 | $233.13 | |
| $65.18 | $651.80 | |
| $58.01 | $5,801.00 |
Need more?