660-012NF09S5-104

660-012NF09S5-104 Glenair
Reference Only
Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$285.92
$285.92
$249.37
$498.74
$239.46
$957.84
$166.47
$1,664.70
$115.80
$2,316.00
$84.78
$2,967.30
$83.12
$8,312.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 I
ProductAccessories
TypePlug Cover
Series660
For Use WithMIL-C-38999 Series I Connectors
PackagingEach
PlatingCadmium Plate, Olive Drab over Electroless Nickel
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8538909999
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameCadmium, CAS 7440-43-9

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.