Reference Only

554-1131-411

Pushbutton Switches - Board Mount 5541131100 W/5650411.

Manufacturer:

Mfr Part:
554-1131-411

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPushbutton Switches - Board Mount
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating7 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal Seal`

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.63$1,390.75
$53.45$2,672.50
$50.53$5,053.00
Need more?
Contact Us