Reference Only

554-1121-511

Obsolete
Pushbutton Switches - Board Mount 5541121100 W/5650511

Manufacturer:

Mfr Part:
554-1121-511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPushbutton Switches - Board Mount
Series554
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger
Termination StyleSolder Lug
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?