Reference Only

554-1121-411

Obsolete
Pushbutton Switches - Board Mount 5541121100 W/5650411

Manufacturer:

Mfr Part:
554-1121-411

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPushbutton Switches - Board Mount
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
ActuatorRound
Termination StyleSolder Lug
Actuator StyleRound
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?