554-1121-311 Dialight

554-1121-311

Obsolete
Pushbutton Switches - Industrial 5541121100 W/5650311

Manufacturer:

Mfr Part:
554-1121-311

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating7 A
Termination StylePC Pin
Series554
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?