54-874-018

Spectrum Control|End of Life
54-874-018 Spectrum Control
Reference Only
EMI Feedthrough Filters 5A 50V BOLT/FILTER
Availability

Standard: 0 In Stock

Product Details

Datasheet

54-874-018

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$9.71
$9.71

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesRSBIF
Capacitance9000 pF
Maximum DC Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Operating Temperature Range- 55 C to + 125 C
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeResin Sealed Bolt-in Filters

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8532230000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.