513-1711-001 Dialight

513-1711-001

Obsolete
Pushbutton Switches - Board Mount M/F BC SW 5131701604

Manufacturer:

Mfr Part:
513-1711-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?