Reference Only

46X7501920.NN00

Adhesive Tapes NiCu Polyester fabric Ecogreen.

Manufacturer:

Mfr Part:
46X7501920.NN00

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryAdhesive Tapes
ProductTapes
TypeConductive
ColorGray
MaterialNickel, Copper Coated Polyester
Adhesive TypeAcrylic
Width - in0.75 in
Width - mm19 mm
Length - in65.62 ft
Length - mm20 m
PackagingRoll
Description/FunctionNickel / Copper conductive fabric tape with pressure sensetive adhesive
Product TypeTape
SubcategorySupplies
Tensile Strength7.5 Kgf / 25 mm
Thickness0.075 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529909800
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.43$1,123.01
$141.44$1,414.40
$133.65$3,341.25
$129.71$6,485.50
Need more?