Reference Only
46X1N01920.NN00
Adhesive Tapes NiCu Polyester fabric Ecogreen.
Datasheet
46X1N01920.NN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Acrylic | |
| Color | Gray | |
| Description/Function | Nickel / Copper conductive fabric tape with pressure sensetive adhesive | |
| Length - in | 65.62 ft | |
| Length - mm | 20 m | |
| Material | Nickel, Copper Coated Polyester | |
| Packaging | Roll | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Tensile Strength | 7 Kgf / 25 mm | |
| Thickness | 0.06 mm | |
| Type | Conductive | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529909800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.25 | $952.50 | |
| $84.08 | $2,102.00 | |
| $81.30 | $4,065.00 | |
| $79.34 | $7,934.00 |
Need more?