460-51C Dialight

460-51C

Transportation Lighting Assemblies 4" LOW INTENSTY WHT GROMT MUNT.

Manufacturer:

Mfr Part:
460-51C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryTransportation Lighting Assemblies
ProductBus / Heavy Duty Vehicle Signal Lights
Illumination ColorWhite
Vf - Forward Voltage12 V, 24 V
PackagingBulk
Product TypeTraffic & Automotive Lighting
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.85$233.55
$60.95$609.50
$55.43$5,543.00
Need more?
Contact Us