
3M5557-3MM-DISC-100
Adhesive Tapes 5557 Water Contact Indicator Tape (10.2 mils) 3mm Circles (100/roll)
Datasheet
3M5557-3MM-DISC-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.118 in | |
| Width - mm | 3 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 5557 CIR-3(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?