380FS115M2420M3

380FS115M2420M3 Glenair
Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$708.71
$708.71
$634.02
$1,268.04
$570.76
$2,283.04
$405.79
$4,057.90
$308.09
$6,161.80
$215.42
$7,539.70
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductNon-Environmental EMI/RFI Backshells
Shell StyleStraight
Shell Size24
Shell PlatingNickel, Electroless
Series380
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.