3700S-1-202L

3700S-1-202L Bourns
Reference Only
Precision Potentiometers 2K OHM 10-TURN W/W POT
Availability

Standard: 0 In Stock

Product Details

Datasheet

3700S-1-202L

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$89.79
$4,489.50
$84.61
$8,461.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series3700
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance2 kOhms
Shaft Diameter2.37 mm
Shaft Length17.46 mm
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature+ 1 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.