
3/4-5-5907
Adhesive Tapes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Acrylic | |
| Color | Black | |
| Length - mm | 4.6 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Series | 5907 | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm | |
| Width - mm | 19.05 mm | |
| Part # Aliases | 5907-0.75-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?