Reference Only

2JCIE-EV01-RP1

Obsolete
Multiple Function Sensor Development Tools Sensor Eval Board Raspberry Pi

Manufacturer:

Mfr Part:
2JCIE-EV01-RP1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryMultiple Function Sensor Development Tools
ProductEvaluation Boards
TypeTemperature, Humidity, Light, Barometric Pressure, Noise, Acceleration
Tool Is For Evaluation OfRaspberry Pi
Operating Supply Voltage4.75 V to 5.25 V
Description/Function3 A/ 1 B+/ 2 B/ 3 B/ 3 B+/ Zero /Zero W
Dimensions65 mm x 30 mm x 5.9 mm
For Use WithRaspberry Pi
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeMultiple Function Sensor Development Tools
Series2JCIE
SubcategoryDevelopment Tools
Part # Aliases2JCIEEV01RP1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?